AMC25DRAN-S734

Heilind Number:SULAMC25DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRAN-S734

Detailed Description

The AMC25DRAN-S734 is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power transmission requirements. The female connector with two rows and 50 positions offers ample connectivity options. Its right-angle orientation and no mounting requirement make it versatile for PCB installations. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Tailored for high-reliability applications, the AMC25DRANS734 is a critical component for mission-critical systems.