AMC25DRAN-S93

Heilind Number:SULAMC25DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRAN-S93

Detailed Description

AMC25DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in various environments. With a 3A amperage rating and 700VAC voltage capability, this connector offers robust power transmission. Its female gender, two rows, and right-angle orientation make it versatile for PCB integration. The termination method of thru-hole soldering with gold plating on Beryllium Copper contacts guarantees secure and low-resistance connections. With a pitch of 2.54mm and a total of 50 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and aerospace applications. The AMC25DRANS93 is RoHS compliant and meets stringent quality standards, making it a trusted choice for high-reliability systems.