AMC25DRAN

Heilind Number:SULAMC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRAN

Detailed Description

AMC25DRAN features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, it offers secure and efficient connectivity. The connector, made of PPS and Beryllium Copper with gold contact plating, ensures durability and excellent signal transmission. Its right-angle orientation and no-mounting design allow for easy installation in tight spaces. Operating in a wide temperature range from -65°C to 150°C, it is suitable for diverse environments. With a voltage rating of 700VAC and amperage of 3A, this connector is ideal for demanding electronic systems. The full-bellow contact type and gold termination plating further enhance its performance and longevity. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the AMC25DRAN connector offers a compact yet robust solution for your connectivity needs.