AMC25DREH-S13

Heilind Number:SULAMC25DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DREH-S13

Detailed Description

Featuring a durable construction designed for high-performance applications, the AMC25DREH-S13 Connector offers reliable connectivity in demanding environments. With PPS and Beryllium Copper materials, it ensures robustness and longevity. This Female connector, with two rows and a 2.54mm pitch, enables secure PCB connections. The Full Bellow contact type, with Gold plating, guarantees excellent signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for versatile industrial settings. The Clearance Hole mount type and Card Extender termination method provide easy installation. With 50 positions and a tail length of 5.33mm, it offers ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Gold termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your connectivity needs. (Character count: 743)