AMC25DREH

Heilind Number:SULAMC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DREH

Detailed Description

Introducing the AMC25DREH, a high-performance female connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance requirements. The 2-row design with 50 positions allows for versatile connectivity. Gold-plated contact surfaces and eyelet termination guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it perfect for space-constrained PCB layouts. Ideal for hi-rel applications, the AMC25DREH is a top choice for board-to-board and card edge connections in demanding electronic systems.