AMC25DREI-S13

Heilind Number:SULAMC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DREI-S13

Detailed Description

The AMC25DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in extreme environments. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for power and signal transmission. Its female gender, dual-row design, and threaded mount type offer secure and stable connectivity. Utilizing a card extender termination method and gold plating, it guarantees efficient signal transfer with minimal signal loss. The contact material of Beryllium Copper with full bellow contact type enhances durability and conductivity. With 50 positions, a pitch of 2.54mm, and a straddle orientation, it provides versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial applications where reliability is paramount. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient on PCBs. Gold termination plating ensures long-term performance. The AMC25DREI-S13 belongs to the hi-rel category, meeting stringent quality standards. With acronym AMC25DREIS13, it is easily identifiable for procurement and installation. Elevate your connectivity solutions with this advanced PCB connector.