AMC25DREN-S93

Heilind Number:SULAMC25DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DREN-S93

Detailed Description

The AMC25DREN-S93 connector features a robust construction with PPS & Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender, it offers 2 rows with a pitch of 2.54mm (.1in) and a total of 50 positions for comprehensive connectivity. The termination method using eyelets and gold-plated Beryllium Copper contacts guarantees secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, make it ideal for board-to-board and card edge connections. The full bellow contact type ensures efficient signal transmission, while the gold termination plating enhances durability. Perfect for use in PCB assemblies, this connector, also known as AMC25DRENS93, is a reliable solution for high-performance electronic systems.