| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULAMC25DREN |
AMC25DREN
| Heilind Number: | SULAMC25DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC25DREN, a high-performance female PCB connector designed for precision electronics applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 50 positions, it offers seamless integration on your PCB board. The termination method of eyelet and gold contact plating guarantee reliable and low-resistance connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of power and data transmission. The straight orientation and no mounting option make installation hassle-free. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. Trust in the AMC25DREN for efficient board-to-board connectivity in your high-reliability systems.

