AMC25DRES-S93

Heilind Number:SULAMC25DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRES-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRES-S93

Detailed Description

Introducing the AMC25DRES-S93, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it guarantees reliable operation even in high-power applications. The female connector with two rows and a side-hole mount type offers easy installation, while the eyelet termination method ensures secure connectivity. The gold-plated contacts and full bellow design further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Whether used in aerospace, defense, or telecommunications, the AMC25DRES-S93 guarantees superior performance. Welcome to the future of power transmission.