AMC25DRES

Heilind Number:SULAMC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRES

Detailed Description

Introducing the AMC25DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets the requirements of power-intensive systems. The female gender, two rows, and side hole mount type provide versatile installation options. Contact termination via eyelets with gold plating guarantees low contact resistance and enhanced durability. Each of the 50 positions, with a pitch of 2.54mm, accommodates precise connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, full bellow contact type, and gold termination plating further enhance its performance. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for PCB connectivity. Trust the AMC25DRES for efficient and secure board-to-board connections in your applications.