AMC25DRMD-S328

Heilind Number:SULAMC25DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRMD-S328

Detailed Description

Introducing the AMC25DRMD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, female gender design with 50 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. The termination method is wire wrap, and the mount type is clearance hole, facilitating easy installation. Operating temperature range from -65 to 150°C ensures performance stability in extreme conditions. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Gold termination plating adds durability, making it ideal for rugged applications. The AMC25DRMD-S328 is a top choice for engineers and designers seeking high-reliability connectors for their projects.