AMC25DRMD

Heilind Number:SULAMC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRMD

Detailed Description

Introducing the AMC25DRMD, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in critical electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring a female gender, 2 rows of contacts, and a clearance hole mount type, installation is efficient and secure. The wire wrap termination method and gold-plated contact surfaces guarantee optimal signal integrity. With 50 positions and a loop bellow contact type, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. Ideal for hi-rel applications, the AMC25DRMD is a staple in board-to-board and card edge connections, meeting the highest standards of reliability and performance.