AMC25DRMH

Heilind Number:SULAMC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMH

Detailed Description

AMC25DRMH - This high-performance board-to-board PCB connector, crafted from PPS and Beryllium Copper, is a reliable solution for demanding applications. Featuring a 2-row design with 50 female contacts, it ensures secure connectivity. The termination method through wire wrap guarantees robust attachment. With contact materials of Beryllium Copper and gold plating, it offers excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for various environments. The connector's straight orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4 mm in width, with a tail length of 14.22 mm, it provides easy installation. Perfect for high-reliability applications, this connector is a vital component for your electronic projects.