AMC25DRMI-S288

Heilind Number:SULAMC25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMI-S288

Detailed Description

Introducing SKU AMC25DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring optimal durability and conductivity. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The female gender and threaded mount type provide secure attachment, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The gold-plated contacts and loop bellow design guarantee reliable signal transmission. With 50 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity solutions. Whether in industrial settings or high-reliability systems, the AMC25DRMIS288 connector delivers uncompromising performance.