AMC25DRMI

Heilind Number:SULAMC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRMI

Detailed Description

Introducing the AMC25DRMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and 50 positions across 2 rows, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Loop Bellow contact type offers durability under repeated mating cycles. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the AMC25DRMI for your critical connectivity needs.