AMC25DRMN-S288

Heilind Number:SULAMC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMN-S288

Detailed Description

Introducing the AMC25DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with a durable blend of PPS and Beryllium Copper, this female connector guarantees reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of gold-plated contacts in a straddle orientation, it ensures secure and efficient data transfer. With a pitch of 2.54mm and a rugged construction suitable for operating temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial environments. Its card extender termination method and loop bellow contact type offer seamless integration with your PCB setup. Boasting 50 positions and a tail length of 13.84mm, it provides ample connectivity options. The AMC25DRMNS288 is a must-have component for high-reliability applications in aerospace, telecommunications, and beyond. Elevate your connectivity solutions with this top-of-the-line connector.