AMC25DRMS-S288

Heilind Number:SULAMC25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMS-S288

Detailed Description

Introducing the AMC25DRMS-S288, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a card extender termination method with gold plating on Beryllium Copper contacts, it guarantees optimal signal transmission. The 2.54mm pitch, loop bellow contact type, and straddle orientation accommodate precise connections. With 50 positions and a tail length of 13.84mm, it suits complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Gold termination plating ensures long-term reliability. Classified under the hi-rel category, the AMC25DRMSS288 is a top choice for mission-critical systems.