AMC25DRMS

Heilind Number:SULAMC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMS

Detailed Description

Introducing the AMC25DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. The termination method of Wire Wrap and contact plating in Gold guarantee secure and efficient signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The straight orientation and Loop Bellow contact type facilitate easy and precise connections, while the 50 positions offer ample room for multiple connections. With a wide operating temperature range of -65 to 150°C and gold termination plating, this connector is ideal for use in rugged environments. The tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Trust the AMC25DRMS for seamless and dependable board-to-board connectivity in your projects.