AMC25DRMT-S288

Heilind Number:SULAMC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMT-S288

Detailed Description

The AMC25DRMT-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. This female connector, with two rows of 50 positions each, guarantees secure and efficient connectivity. Its threaded mount type and straddle orientation make installation easy and secure. The termination method of Card Extender, along with Gold plating on contacts and termination, ensures low contact resistance and high conductivity. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. Perfect for aerospace, defense, or industrial applications, the AMC25DRMT-S288 is a reliable solution for your connectivity needs.