AMC25DRMT

Heilind Number:SULAMC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRMT

Detailed Description

Introducing the AMC25DRMT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, 2-row design, and threaded mount type make it easy to install on PCBs. Utilizing wire wrap termination, contact with Beryllium Copper and gold plating guarantees excellent conductivity. The 2.54mm pitch and Loop Bellow contact type provide precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, with a connector height of 15.49mm and width of 9.4mm, it suits various board-to-board and card-edge applications. Trusted for its quality and performance, the AMC25DRMT connector is a must-have for your electronic projects.