AMC25DRSD

Heilind Number:SULAMC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRSD

Detailed Description

The AMC25DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The gold contact plating guarantees excellent conductivity and corrosion resistance. This connector has a straight orientation, two rows with 50 positions each, and a pitch of 2.54mm, making it ideal for high-density PCB layouts. Its clearance hole mount type and through-hole termination method enable easy and secure installation. Operating within a temperature range of -65 to 150°C, it is highly durable. The AMC25DRSD is a top choice for applications that demand high reliability and performance.