AMC25DRSH

Heilind Number:SULAMC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRSH

Detailed Description

Introducing the AMC25DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold, it guarantees reliable signal transmission. The female gender, along with two rows and a straight orientation, offers versatile connectivity options. Operating at a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. The Thru Hole termination method and clearance hole mount type facilitate easy installation. Its loop bellow contact type and 50 positions provide ample connectivity. The tail length of 4.83mm and compact dimensions make it space-efficient. Ideal for aerospace, defense, and industrial applications, the AMC25DRSH is a reliable solution for your connectivity needs.