AMC25DRSI-S288

Heilind Number:SULAMC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRSI-S288

Detailed Description

The AMC25DRSI-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Crafted from PPS and Beryllium Copper materials, it ensures exceptional durability and conductivity. Featuring a female gender, threaded mount type, and card extender termination method, this connector offers secure and stable connections. With two rows, 50 positions, and a pitch of 2.54mm, it enables efficient signal transmission. The contact material of Beryllium Copper with gold plating guarantees superior signal integrity, even in demanding environments. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Gold termination plating ensures long-term performance, while its compliance with RoHS standards reflects its commitment to environmental responsibility. Trust the AMC25DRSI-S288 for your mission-critical connectivity needs.