AMC25DRSI

Heilind Number:SULAMC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRSI

Detailed Description

The AMC25DRSI connector offers reliable power and signal transmission, featuring PPS and Beryllium Copper construction for durability. With a contact amperage of 3A and a voltage rating of 700VAC, it ensures efficient performance. This female connector with two rows and threaded mount type guarantees secure assembly. Utilizing a thru-hole termination method, it facilitates easy installation on PCBs. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections. The Loop Bellow contact type and straight orientation enhance connectivity. With 50 positions and a tail length of 4.83mm, it offers versatile usage. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-saving applications. Gold termination plating ensures long-lasting performance. Classified under hi-rel connectors, it meets high industry standards, making it a reliable choice for demanding applications.