AMC25DRSN

Heilind Number:SULAMC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRSN

Detailed Description

Introducing the AMC25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a straight orientation, ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and durability, even in harsh environments. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and thru-hole termination method further enhance its stability. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMC25DRSN is a dependable choice for aerospace, defense, and other hi-rel industries. Meeting stringent quality standards, this connector is a vital component for ensuring the integrity of your electronic systems.