AMC25DRSS-S288

Heilind Number:SULAMC25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRSS-S288

Detailed Description

The AMC25DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector offers two rows of gold-plated contacts, each capable of carrying up to 3A of current at 700VAC. Its side hole mount and card extender termination method make it easy to install, while the loop bellow contact type and straddle orientation ensure secure mating. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Meeting high-quality standards, it guarantees long-lasting performance. Upgrade your PCB connections with the AMC25DRSS-S288 for seamless and reliable data transmission.