AMC25DRSS

Heilind Number:SULAMC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRSS

Detailed Description

Introducing the AMC25DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions in a dual-row configuration, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, guarantees optimal signal transmission. Its straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65°C to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the AMC25DRSS for your connectivity needs, where performance and reliability are paramount.