This high-performance AMC25DRST connector features a robust design suitable for demanding applications. Crafted from PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and durability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The female connector, with two rows and a threaded mount type, guarantees secure installation. Its straight orientation and loop bellow contact type further enhance connectivity. Boasting 50 positions with thru-hole termination, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet high-density solution. Perfect for board-to-board or card-edge connections, the AMC25DRST is a top choice for reliable interconnectivity in various industries.