AMC25DRTH-S13

Heilind Number:SULAMC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRTH-S13

Detailed Description

Introducing the AMC25DRTH-S13, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender and 2-row configuration offer versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The 50-position connector with full bellow contacts guarantees secure and stable connections. Gold contact plating and termination ensure optimal conductivity. With an operating temperature range of -65 to 150°C, it performs flawlessly even in extreme conditions. Compact in size with a height of 10.95mm and width of 8.38mm, it is perfect for space-constrained designs. Trust the AMC25DRTHS13 for your connectivity needs in aerospace, defense, and other high-reliability applications.