AMC25DRTH-S93

Heilind Number:SULAMC25DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC25DRTH-S93

Detailed Description

The AMC25DRTH-S93 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a compact design and two rows of 50 female contacts, this connector is ideal for applications requiring secure and reliable data transmission. The gold-plated contact material ensures low contact resistance and long-term reliability, while the full bellow contact type and straight orientation provide easy mating and disconnection. Suitable for use in demanding environments, this connector has a wide operating temperature range of -65 to 150 °C and a voltage rating of 700 VAC. Its clearance hole mount type and thru-hole termination method make installation quick and straightforward. With a tail length of 5.08 mm and a connector height of 10.95 mm, this connector offers versatility in various PCB layouts. Perfect for high-speed data transfer and signal integrity, the AMC25DRTH-S93 is a top choice for professional engineers and electronic enthusiasts alike.