AMC25DRTH

Heilind Number:SULAMC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRTH

Detailed Description

This high-performance board-to-board PCB connector, with SKU AMC25DRTH, features a durable construction of PPS and beryllium copper, ensuring reliable connectivity in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for various power applications. The female connector, with two rows of 50 positions each, offers a secure and stable connection. Its clearance hole mount type and thru-hole termination method simplify installation. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the requirements of high-speed and harsh environment applications. The straight orientation, along with a tail length of 5.08mm, ensures easy and efficient PCB mating. Designed for reliability, this connector is ideal for use in aerospace, defense, and industrial applications.