AMC25DRTI-S93

Heilind Number:SULAMC25DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRTI-S93

Detailed Description

Introducing the AMC25DRTIS93, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The 2-row, 50-position design with a pitch of 2.54mm allows for efficient signal routing. Gold-plated contact surfaces guarantee low contact resistance and superior signal integrity. Perfect for aerospace, defense, and industrial equipment, this connector operates flawlessly in a wide temperature range from -65 to 150°C. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising on performance. Trust the AMC25DRTIS93 for your mission-critical connectivity needs.