AMC25DRTI

Heilind Number:SULAMC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRTI

Detailed Description

Introducing AMC25DRTI, a durable and high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity in electronic systems. With a threaded mount type and thru-hole termination method, it offers secure attachment to circuit boards. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With 50 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Suitable for use in a wide range of industries, this connector is a crucial component for your electronic assemblies.