AMC25DRTS

Heilind Number:SULAMC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRTS

Detailed Description

Introducing the AMC25DRTS Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring PPS & Beryllium Copper construction with gold plating, this female connector ensures reliable and efficient power transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers seamless integration into your PCB layout. The through-hole termination method and side hole mount type guarantee secure attachment. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its straight orientation, full bellow contact type, and 50 positions make it versatile for various applications. The 10.95mm height and 8.38mm width provide a compact yet sturdy design. Trust in the AMC25DRTS for dependable and efficient connections in your electronic systems.