AMC25DRXI

Heilind Number:SULAMC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRXI

Detailed Description

Introducing the AMC25DRXI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliable conductivity. With a current rating of 3A and a voltage withstand of 700 VAC, it's suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Its 2.54mm pitch and 50 positions offer ample connectivity options. Gold-plated Beryllium Copper contacts and Full Bellow design ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. With a compact size of 10.95mm height and 8.38mm width, it saves space on the board. Whether in aerospace, industrial, or telecommunications applications, the AMC25DRXI excels in performance and reliability.