AMC25DRXN

Heilind Number:SULAMC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRXN

Detailed Description

Introducing the AMC25DRXN, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. This female connector, featuring two rows and 50 positions, ensures seamless connectivity in your electronic systems. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees reliable power transmission. The contact material, beryllium copper, plated with gold, offers exceptional conductivity and durability. Its full bellow contact type and straight orientation facilitate easy and secure mating. Designed for harsh environments, this connector operates flawlessly in temperatures ranging from -65 to 150°C. Boasting a tail length of 4.7mm, connector height of 10.95mm, and width of 8.38mm, it ensures efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the AMC25DRXN sets a new standard in connectivity.