| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC25DRYH |
AMC25DRYH
| Heilind Number: | SULAMC25DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DRYH |
| ECAD Model: |
Specifications
Detailed Description
AMC25DRYH boasts a combination of PPS and Beryllium Copper construction, ensuring robust performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is ideal for high-power applications. Featuring two rows and full bellow contact type, it guarantees secure and reliable connections. The gold contact plating and termination method of thru hole offer excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of settings. Measuring 10.95mm in height and 8.38mm in width, with a 2.54mm pitch, it facilitates efficient board-to-board or card edge connections. Designed for durability and performance, the AMC25DRYH is a vital component in various electronic systems.

