AMC25DRYI

Heilind Number:SULAMC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRYI

Detailed Description

The AMC25DRYI connector features a rugged design with PPS and Beryllium Copper construction, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. It offers two rows of 50 positions each, enabling efficient connectivity on PCBs. The threaded mount type and thru-hole termination method provide secure attachment, while the gold contact plating ensures low contact resistance. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm connector height, 8.38mm connector width, and 11.18mm tail length make it versatile for various board-to-board and card edge connection applications. The Full Bellow contact type guarantees excellent signal integrity, while the gold termination plating enhances durability. Whether in aerospace, defense, or industrial settings, the AMC25DRYI connector delivers high reliability and performance.