AMC25DRYN

Heilind Number:SULAMC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRYN

Detailed Description

Introducing the AMC25DRYN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2-row female design, it offers secure connections in electronic systems. The Thru Hole termination method simplifies installation on PCBs. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission. With a pitch of 2.54mm, this connector is ideal for high-density layouts. Operating at up to 700 VAC and -65 to 150°C, it is suitable for harsh environments. The straight orientation and 50 positions provide versatility in connectivity. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution. Trust the AMC25DRYN for reliable board-to-board connections in aerospace, defense, and industrial systems.