AMC25DRYS-S13

Heilind Number:SULAMC25DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRYS-S13

Detailed Description

Introducing the AMC25DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a 2.54mm pitch and 50 positions, it allows for secure and efficient connections. The female connector, with side hole mount type and card extender termination method, offers versatile installation options. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for various industries. The Full Bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and compact dimensions of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. Trust in the AMC25DRYS13 for efficient and secure board-to-board connections in your projects.