AMC25DRYS-S93

Heilind Number:SULAMC25DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DRYS-S93

Detailed Description

Introducing the AMC25DRYS-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers easy integration into electronic systems. With two rows and a side-hole mount type, installation is efficient. The termination method of thru-hole, along with gold contact plating, guarantees reliable signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The 2.54mm pitch and straight orientation make it versatile for various connectivity needs. With a full bellow contact type and 50 positions, it ensures secure mating. The connector's -65 to 150°C operating temperature range suits demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. With gold termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. The AMC25DRYS-S93 is the perfect solution for high-reliability connectivity in aerospace, defense, and other critical industries.