AMC25DRYS

Heilind Number:SULAMC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRYS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRYS

Detailed Description

The AMC25DRYS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 female contacts, it offers reliable connectivity in a compact form factor. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and side-hole mount type, it is easy to install on PCBs. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with gold-plated tails for secure soldering. Ideal for aerospace, defense, and other high-reliability applications, the AMC25DRYS guarantees dependable performance.