AMC25DSXI

Heilind Number:SULAMC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DSXI

Detailed Description

Introducing the AMC25DSXI, a high-reliability board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 25 gold-plated contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. The contact type, Full Bellow, guarantees secure mating in straight orientation, while the threaded mount type and thru-hole termination method provide robust mechanical stability. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, offers space-saving benefits. Whether for aerospace, defense, or industrial applications, the AMC25DSXI is the ideal choice for reliable and high-performance connectivity.