AMC25DSXN

Heilind Number:SULAMC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DSXN

Detailed Description

Introducing the AMC25DSXN, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in demanding environments. Featuring a 2.54mm pitch and 25 positions, it offers reliable signal transmission. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C, it is suitable for various industries. This female connector, with through-hole termination, boasts a voltage rating of 700VAC and an amperage of 3A, making it ideal for power and signal applications. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the AMC25DSXN for secure and efficient board-level connections in your electronic designs.