AMC25DTAD

Heilind Number:SULAMC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTAD

Detailed Description

Introducing the AMC25DTAD, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures seamless connectivity. Built with PPS and Beryllium Copper materials and gold plating, it guarantees excellent conductivity and durability. The contact type of Loop Bellow and clearance hole mount type offer secure and efficient installations. With a pitch of 2.54mm (.1in) and 50 positions, it accommodates multiple connections with ease. Operating at voltage levels of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its right-angle orientation and 2.54mm (.1in) tail length provide versatility in PCB layouts. With a wide operating temperature range of -65 to 150°C and termination plating in gold, this connector ensures reliability in harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. Ideal for use in aerospace, defense, and industrial electronics, the AMC25DTAD is a dependable choice for high-reliability applications.