AMC25DTAI

Heilind Number:SULAMC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTAI

Detailed Description

Introducing the AMC25DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type offers reliable signal transmission, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various environments. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. The right-angle orientation, compact connector height of 15.49mm, and width of 9.4mm allow for efficient PCB layout. Ideal for aerospace, military, and industrial applications, the AMC25DTAI ensures high reliability in critical systems.