| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC25DTBD |
AMC25DTBD
| Heilind Number: | SULAMC25DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC25DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 50 positions, it offers ample versatility for your designs. The contact material, Gold-plated Beryllium Copper, guarantees reliable signal transmission, even in high-voltage environments (700 VAC). Its right-angle orientation and through-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, the AMC25DTBD is ideal for rugged industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the AMC25DTBD for efficient and durable board-to-board connections in your projects.

