AMC25DTBS

Heilind Number:SULAMC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DTBS

Detailed Description

Introducing the AMC25DTBS, a high-performance board-to-board PCB connector meticulously crafted for reliability and efficiency in electronic assemblies. With a pitch of 2.54mm (.1 in) and two rows featuring 50 female contacts, this connector ensures seamless signal transmission in compact spaces. Its contact material, beryllium copper with gold plating, guarantees optimal conductivity and corrosion resistance for enhanced longevity. Designed for through-hole mounting with a side hole orientation, it offers easy and secure installation. Operating flawlessly in harsh environments, the AMC25DTBS supports a wide temperature range from -65 to 150°C and a maximum voltage of 700VAC. The loop bellow contact type, along with a right-angle orientation, further enhances its versatility in various applications. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it strikes the perfect balance between space-saving design and accessibility. Perfect for demanding industries such as aerospace, defense, and telecommunications, the AMC25DTBS sets a new standard in connectivity.