AMC25DTEF

Heilind Number:SULAMC25DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTEF
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTEF

Detailed Description

Introducing the AMC25DTEF, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3 A and a voltage withstand of 700 VAC, it meets stringent power requirements. The contact plating of gold guarantees excellent signal transmission and corrosion resistance. Its floating bobbin mount type and straight orientation offer versatility in installation. With 50 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh operating conditions. Trust the AMC25DTEF for robust and efficient board-level connections in your electronic systems.