AMC25DTEH

Heilind Number:SULAMC25DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTEH

Detailed Description

Introducing the AMC25DTEH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female connector, with 2 rows of 50 positions, offers versatility in board-to-board connections. Its clearance hole mount type and eyelet termination method guarantee secure attachment. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the Full Bellow design enhances signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet efficient. Ideal for aerospace, military, and industrial applications, the AMC25DTEH sets the standard for high-reliability connectivity.